Radial leaded film capacitor with polypropylene dielectric, offering 470nF capacitance and 630V DC voltage rating. Features a 5% tolerance and operates across a wide temperature range from -55°C to 105°C. Designed for through-hole mounting with a 27.5mm lead pitch and 0.8mm lead diameter. Ideal for high-frequency applications, this RoHS compliant component is supplied in tray packaging.
Kemet PHE450MF6470JR06L2 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 11.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 198 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 31.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450MF6470JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.