Kemet PHE450MR7180JR06L2 technical specifications.
| Capacitance | 1.8uF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 19mm |
| Lead Pitch | 37.5mm |
| Length | 36mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 91 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 630V |
| Width | 41mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450MR7180JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.