Radial leaded film capacitor featuring a 2.2µF capacitance and 630V DC voltage rating. Constructed with a polypropylene dielectric, this component offers a ±5% tolerance and operates across a temperature range of -55°C to 105°C. Designed for through-hole mounting, it has a lead pitch of 37.5mm and is RoHS compliant.
Kemet PHE450MR7220JR06L2 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 19mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 19mm |
| Height - Seated (Max) | 1.417inch |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 1.614inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 91 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 630V |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 630V |
| Width | 0.748inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450MR7220JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.