Radial wound film capacitor with 0.047µF capacitance and 5% tolerance. Features 1000VDC / 375VAC rated voltage and PP dielectric. Designed for through-hole mounting with a 15mm terminal pitch and 0.8mm lead diameter. Operating temperature range from -55°C to 105°C. Dimensions are 18mm (L) x 7.5mm (D) x 14.5mm (H).
Kemet PHE450PB5470JB06R06 technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.8 |
| Terminal Pitch (mm) | 15 |
| Product Length (mm) | 18(Max) |
| Product Depth (mm) | 7.5(Max) |
| Product Height (mm) | 14.5(Max) |
| Seated Plane Height (mm) | 14.5(Max) |
| Product Weight (g) | 2.7 |
| Lead Length (mm) | 6 |
| Size (mm) | 18 X 7.5 X 14.5 |
| Wire Form | Straight |
| Capacitance | 0.047uF |
| Voltage | 1000VDC|375VAC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 375VAC |
| Positive Capacitance Tolerance | 5% |
| Type | Pulse |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Construction | Wound |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532250020 |
| Schedule B | 8532250020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet PHE450PB5470JB06R06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.