Radial film capacitor with 220nF capacitance and 5% tolerance. Features a 1kV DC rated voltage and 600V AC rated voltage, utilizing a PP dielectric. Constructed with straight radial leads on a 27.5mm pitch, suitable for through-hole mounting. Operates across a temperature range of -55°C to 105°C. Dimensions are 31.5mm (length) x 11.5mm (depth) x 20.5mm (height).
Kemet PHE450PF6220JR06L2 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 20.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Lead/Base Style | Straight |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450PF6220JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.