Radial film capacitor with 220nF capacitance and 1.6kV DC rated voltage. Features a polypropylene dielectric, 5% tolerance, and a maximum operating temperature of 105°C. This through-hole component has a 22.5mm lead pitch and measures 24.5mm in length, 26mm in width, and 15.5mm in depth. RoHS compliant.
Kemet PHE450RD6220JR06L2 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 15.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 15.5mm |
| Lead Diameter | 1mm |
| Lead Pitch | 22.5mm |
| Length | 24.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 176 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| Voltage Rating (AC) | 650V |
| DC Rated Voltage | 1.6kV |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450RD6220JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
