Kemet PHE450SB4100JR06 technical specifications.
| Application(s) | HIGH FREQUENCY |
| Capacitance | 1nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PP |
| Height | 5.5mm |
| Lead Diameter | 1mm |
| Lead Pitch | 15mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450SB4100JR06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.