Kemet PHE450SD5560JR06L2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 10.5 |
| Length | 26 |
| Capacitance | 0.056 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | PHE450(2KV,22.5MM) |
| Height | 19 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PHE450SD5560JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.