Radial wound film capacitor with 100nF capacitance and 2kV DC rated voltage. Features PP dielectric, 5% tolerance, and a maximum operating temperature of 105°C. Dimensions are 26mm length, 13.5mm width, and 23mm height, with a 22.5mm lead pitch and 0.8mm lead diameter for through-hole mounting. RoHS compliant.
Kemet PHE450SD6100JR06L2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 13.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 23mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 209 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 700V |
| DC Rated Voltage | 2kV |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450SD6100JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
