Kemet PHE450TD4470JR06L2 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 6.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Diameter | 1mm |
| Lead Pitch | 0.886inch |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 234 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE450 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 2.5kV |
| Voltage Rating (AC) | 900V |
| DC Rated Voltage | 2.5kV |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE450TD4470JR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
