Kemet PHE450XD4820JD14R06L2 is a film capacitor with a capacitance of 0.0082uF and a DC rated voltage of 3000V. It is designed for through hole mounting and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 8mm in width, 26mm in length, and 16mm in height. It is rated for operation from -55 degrees Celsius to 105 degrees Celsius.
Kemet PHE450XD4820JD14R06L2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 8 |
| Length | 26 |
| Capacitance | 0.0082 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 3000 |
| Height | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE450XD4820JD14R06L2 to view detailed technical specifications.
No datasheet is available for this part.