Kemet PHE820ED6100MR06L2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.571inch |
| Lead Pitch | 0.886inch |
| Length | 1.024inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 234 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE820 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| Width | 0.256inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820ED6100MR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.