Kemet PHE820EF6680KR06L2 technical specifications.
| Capacitance | 680nF |
| Height | 14.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE820E |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820EF6680KR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.