Kemet PHE820EF6680MR06L2 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric Material | Polyester |
| Height | 14.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | PHE820 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820EF6680MR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.