Kemet PHE820ER7150MR06L2 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Dielectric | PET |
| Height | 16.5mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE820E |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 300V |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820ER7150MR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.