Kemet PHE820MB5150KR25XA technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5.5 |
| Length | 18 |
| Manufacturer Series | PHE820M |
| Capacitance | 0.015 |
| Capacitor Type | FILM CAPACITOR |
| Series | PHE820 |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE820MB5150KR25XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.