Kemet PHE820MB5680JR25X2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.5 |
| Length | 18 |
| Manufacturer Series | PHE820M |
| Capacitance | 0.068 |
| Capacitor Type | FILM CAPACITOR |
| Series | PHE820 |
| Height | 14.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE820MB5680JR25X2 to view detailed technical specifications.
No datasheet is available for this part.