Kemet PHE820MD6150KR06L2 technical specifications.
| Capacitance | 150nF |
| Package/Case | Radial |
| Height | 8mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Package Quantity | 186 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE820M |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820MD6150KR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.