Kemet PHE820MF6680MR06L2 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Height | 14.5mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE820M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820MF6680MR06L2 to view detailed technical specifications.
No datasheet is available for this part.