Radial film capacitor with 1µF capacitance and 20% tolerance, featuring a PET dielectric. Rated for 275VAC/760VDC, this X2 suppression capacitor operates from -40°C to 100°C. It has a lead pitch of 27.5mm and dimensions of 31.5mm (L) x 17.5mm (D) x 17.5mm (H), with 0.8mm lead diameter. Through-hole mounting with PC pin terminations, supplied in a tray of 126 units.
Kemet PHE820MF7100MR06L2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 17.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 17.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | X2 |
| RoHS Compliant | Yes |
| Series | PHE820 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| Width | 28mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820MF7100MR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.