Kemet PHE820MR7220KR06L2 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Dielectric | PET |
| Height | 19mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 91 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE820M |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE820MR7220KR06L2 to view detailed technical specifications.
No datasheet is available for this part.
