Kemet PHE840EA5560KA04R17 technical specifications.
| Capacitance | 56nF |
| Dielectric | PP |
| Height | 12mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE840E |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840EA5560KA04R17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.