Kemet PHE840EZ7100MR06L2 technical specifications.
| Capacitance | 1uF |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840EZ7100MR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.