
Radial film suppression capacitor, 47nF capacitance, 760VDC/275VAC voltage rating, and 20% tolerance. Features a polypropylene dielectric and X2 safety rating. Operates from -55°C to 105°C with a 15mm lead pitch and 0.8mm lead diameter. Through-hole mounting, dimensions 18 x 5.5 x 10.5mm, supplied in bulk packaging.
Kemet PHE840MB5470MB04R17 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 275V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 760V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MB5470MB04R17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
