This 47nF PP film capacitor is designed for general-purpose applications. It features a radial package type and is mounted through a hole. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is packaged in tape and reel format and is compliant with RoHS regulations.
Kemet PHE840MB5470MB04R17T0 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Depth | 5.5mm |
| Dielectric | PP |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MB5470MB04R17T0 to view detailed technical specifications.
No datasheet is available for this part.