Polypropylene film capacitor with 0.1µF capacitance and 630V DC rated voltage. Features a 2-terminal design and operates across a wide temperature range from -55°C to 105°C. Dimensions include a width of 5.5mm, length of 18mm, and height of 12.5mm. This general-purpose ceramic capacitor offers a ±20% tolerance.
Kemet PHE840MB6100MB05R17 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.5 |
| Length | 18 |
| Capacitance | 0.1 |
| DC Rated Voltage | 630 |
| Series | PHE840M ( LS 15 MM ) |
| Height | 12.5 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Kemet PHE840MB6100MB05R17 to view detailed technical specifications.
No datasheet is available for this part.