Kemet PHE840MB6220MB12R04 technical specifications.
| Capacitance | 220nF |
| Dielectric | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MB6220MB12R04 to view detailed technical specifications.
No datasheet is available for this part.