Kemet PHE840MB6470KB16R17 technical specifications.
| Capacitance | 470nF |
| Dielectric | PP |
| Height | 19mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 280V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MB6470KB16R17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
