Kemet PHE840MD6220MR06L2 technical specifications.
| Capacitance | 220nF |
| Dielectric | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 216 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MD6220MR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
