Kemet PHE840MF7100KF12R06L2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 22.5mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 198 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 280V |
| Width | 11.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MF7100KF12R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.