Kemet PHE840MF7180MF14R06L2 technical specifications.
| Capacitance | 1.8uF |
| Dielectric | PP |
| Height | 28mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MF7180MF14R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.