Kemet PHE840MP6100MA05R17T0 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 9.5 |
| Length | 13 |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| Series | PHE840M |
| Height | 7.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE840MP6100MA05R17T0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.