Kemet PHE840MR7470MR03R035ML2 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Dielectric | PP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 275V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet PHE840MR7470MR03R035ML2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.