Kemet PHE840MR7560MR06R06L2 technical specifications.
| Capacitance | 5.6uF |
| Package/Case | Radial |
| Dielectric | PP |
| Height | 38mm |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 84 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 280V |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MR7560MR06R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.