Radial leaded film capacitor with polypropylene dielectric, offering 220nF capacitance and 20% tolerance. Features a 280V AC voltage rating, 760V DC rated voltage, and a maximum operating temperature of 105°C. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter. This RoHS compliant component is supplied in bulk packaging.
Kemet PHE840MX6220MB06R17 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Length | 17mm |
| Lead Pitch | 15mm |
| Length | 18mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 275V |
| Voltage Rating | 280V |
| Voltage Rating (AC) | 280V |
| DC Rated Voltage | 760V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MX6220MB06R17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.