
Radial leaded film capacitor with polypropylene dielectric, offering 470nF capacitance and a 20% tolerance. Features a DC rated voltage of 760V and an AC rated voltage of 275V, suitable for through-hole PCB mounting. Operating temperature range spans from -55°C to 105°C. Dimensions include 26mm length and width, 16mm height, and 8mm depth, with radial leads spaced at 22.5mm. This RoHS compliant component is designed for general applications.
Kemet PHE840MY6470MD14R06L2 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | PP |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 280V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 760V |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MY6470MD14R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
