
Polypropylene film capacitor, 1uF capacitance, 760V DC rated voltage, 275V AC rated voltage, and 20% tolerance. Features a radial leaded, through-hole mount package with a 22.5mm lead pitch. Operates from -55°C to 105°C with a dissipation factor of 0.4%. RoHS compliant.
Kemet PHE840MY7100MD16R06L2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 11mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.4% |
| Height | 21.5mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 253 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage | 760V |
| Voltage Rating | 280V |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 760V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MY7100MD16R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
