
2.2µF radial film capacitor with polypropylene dielectric, rated for 760VDC and 280VAC (X2 suppression). Features a 20% tolerance, 27.5mm lead pitch, and operates from -55°C to 105°C. Through-hole mounting with radial leads, dimensions of 31.5mm (L) x 17.5mm (W) x 28mm (H), and 0.8mm lead diameter. RoHS compliant.
Kemet PHE840MZ7220MF14R06L2 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 17.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 28mm |
| Lead Diameter | 0.8mm |
| Lead Length | 6mm |
| Lead Pitch | 27.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 126 |
| Packaging | Tray |
| Ratings | X2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PHE840M |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 280V |
| Voltage Rating (AC) | 280V |
| DC Rated Voltage | 760V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE840MZ7220MF14R06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
