Kemet PHE841EA5100KR17T0 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 4.5 |
| Length | 13 |
| Manufacturer Series | PHE841 |
| Capacitance | 0.01 |
| Capacitor Type | FILM CAPACITOR |
| Series | PHE841 |
| Height | 10.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE841EA5100KR17T0 to view detailed technical specifications.
No datasheet is available for this part.