
The PHE841EA5100MR17 is a 10nF film capacitor from Kemet with a voltage rating of 330V. It features a radial package with a 10mm lead pitch and is suitable for operation over the -40°C to 100°C temperature range. This capacitor is RoHS compliant and available in bulk packaging with a quantity of 1000 pieces.
Kemet PHE841EA5100MR17 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE841 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE841EA5100MR17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.