The PHE841EA5180MR17 is a film capacitor from Kemet with a capacitance of 18nF and a dielectric of PP. It has a 20% tolerance and is rated for 330V AC. This component is designed for through hole mounting with a lead pitch of 10mm. The operating temperature range is -40°C to 100°C. The capacitor is RoHS compliant and available in bulk packaging.
Kemet PHE841EA5180MR17 technical specifications.
| Capacitance | 18nF |
| Dielectric | PP |
| Lead Pitch | 10mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE841 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE841EA5180MR17 to view detailed technical specifications.
No datasheet is available for this part.