The PHE841EB5150MR17 is a 15nF film capacitor with a 330V AC voltage rating and a 20% tolerance. It features a polypropylene dielectric and a radial termination. The capacitor is designed for through hole mounting and has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in bulk packaging.
Kemet PHE841EB5150MR17 technical specifications.
| Capacitance | 15nF |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE841 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE841EB5150MR17 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.