The PHE841EB5220MR17 is a 22nF film capacitor with a voltage rating of 330V. It features a polypropylene dielectric and a radial termination. The capacitor is RoHS compliant and has a tolerance of 20%. It operates within a temperature range of -40°C to 100°C and is packaged in bulk quantities of 800.
Kemet PHE841EB5220MR17 technical specifications.
| Capacitance | 22nF |
| Dielectric | PP |
| Lead Pitch | 15mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE841 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 330V |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE841EB5220MR17 to view detailed technical specifications.
No datasheet is available for this part.