The PHE841EB5330MR17T0 film capacitor from Kemet is a 0.033uF component with a series PHE841 designation. It is designed for through hole mounting and has a maximum operating temperature of 100 degrees Celsius. The capacitor's dimensions are 6.5mm in width, 18mm in length, and 12.5mm in height. It is rated for operation between -40 and 100 degrees Celsius.
Kemet PHE841EB5330MR17T0 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.5 |
| Length | 18 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| Series | PHE841 |
| Height | 12.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE841EB5330MR17T0 to view detailed technical specifications.
No datasheet is available for this part.