
Kemet PHE841ED6120MR06L2 technical specifications.
| Capacitance | 120nF |
| Dielectric | PP |
| Lead Pitch | 22.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 186 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE841 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 330V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE841ED6120MR06L2 to view detailed technical specifications.
No datasheet is available for this part.