Kemet PHE841ED6150KR06L2 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 9 |
| Length | 26 |
| Manufacturer Series | PHE841 |
| Capacitance | 0.15 |
| Capacitor Type | FILM CAPACITOR |
| Series | PHE841 |
| Height | 18.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet PHE841ED6150KR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.