
This Kemet PHE841 series film capacitor features a capacitance of 470nF and a voltage rating of 330V. It has a radial package with a lead pitch of 27.5mm and is designed for through-hole mounting. The capacitor operates within a temperature range of -40°C to 100°C and is RoHS compliant. The PHE841 series is a general-purpose film capacitor with a PP dielectric material.
Kemet PHE841EF6470MR06L2 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Lead Pitch | 27.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 171 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | PHE841 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 330V |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE841EF6470MR06L2 to view detailed technical specifications.
No datasheet is available for this part.