Kemet PHE844RD6100KR06L2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 186 |
| Packaging | Bulk |
| Ratings | X1 |
| RoHS Compliant | Yes |
| Series | PHE844 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating | 440V |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE844RD6100KR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
