Kemet PHE844RD6470KR06L2 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.965inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.886inch |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 176 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PHE844 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 1kV |
| Width | 0.61inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE844RD6470KR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
