Kemet PHE844RR7100KR06L2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 15mm |
| Dielectric | PP |
| Lead Diameter | 1mm |
| Lead Pitch | 37.5mm |
| Length | 41mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet PHE844RR7100KR06L2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.